
Metal film resistor with 1kΩ resistance and 1% tolerance. Features 0.25W power dissipation, 200V voltage rating, and 50 ppm TCR. Operates from -55°C to 175°C with axial leaded, through-hole mounting. Includes moisture resistance and flame retardant coating, with RoHS compliance.
Sign in to ask questions about the Vishay CMF501K0000FHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF501K0000FHEB technical specifications.
| Package/Case | Axial |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF501K0000FHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
