200 Ohm, 1% tolerance metal film resistor with axial termination. Features 1/4W (250mW) power dissipation, 200V voltage rating, and operates from -55°C to 175°C. This through-hole component has a 1.65mm diameter and 0.41mm lead diameter, with moisture resistant and flame retardant coating. Lead-free and RoHS compliant, packaged on tape and reel.
Vishay CMF50200R00FHEB technical specifications.
| Package/Case | Axial |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF50200R00FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.