The CMF50470R00FKR6 is a through-hole fixed resistor with a voltage rating of 200V and a resistance of 470 ohms. It features a flame retardant coating and is lead free. The resistor is packaged in a tape and reel format with 1000 units per package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 1.65mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.004233oz |
| Width | 1.65mm |
| RoHS | Not CompliantNo |