
This 200V metal film resistor features a resistance of 47.5kR with a tolerance of 1%. It has a moisture-resistant coating and is packaged in a through-hole axial format. The resistor is lead-free and RoHS compliant, with a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 175°C.
Vishay CMF5047K500FHEB technical specifications.
| Package/Case | Axial |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 47.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5047K500FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.