The CMF5047K500FKEB is a 47.5k ohm, 1% tolerance, through-hole resistor with a moisture resistant, flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This lead free resistor has a maximum power dissipation of 250mW and is RoHS compliant.
Vishay CMF5047K500FKEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5047K500FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.