
The CMF5076R800FHEB is a 200V rated axial lead free through-hole resistor with a resistance of 76.8 ohms and a tolerance of 1%. It features a moisture resistant and flame retardant coating, and is compliant with RoHS regulations. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, and is packaged in tape and reel. It has a maximum power dissipation of 250mW and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5076R800FHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 76.8R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5076R800FHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.