The CMF5090R600DHR6 is a through-hole resistor from Vishay with a 90.6 ohm resistance value and 0.5% tolerance. It features a moisture resistant and flame retardant coating, and is lead free. The resistor is available in a axial package with a length of 0.15 inch and a width of 1.65mm. It can operate over a temperature range of -55°C to 175°C with a maximum power dissipation of 250mW.
Vishay CMF5090R600DHR6 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 90.6R |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5090R600DHR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.