Through-hole metal film resistor with 100k Ohm resistance and 0.5% tolerance. Features a 500mW power rating, 250V voltage rating, and a wide operating temperature range from -55°C to 175°C. Conformal coating and flame retardant properties enhance durability. Axial termination with tin, matte contact plating, and 0.64mm lead diameter. Packaged in tape and reel for automated assembly.
Vishay CMF55100K00DHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55100K00DHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.