The CMF55100K00JKR6 is a 100k ohm, 5% tolerance, axial leaded resistor from Vishay. It features a moisture resistant, flame retardant coating and is lead free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 500mW and is available in a package quantity of 1000 units, packaged in tape and reel. The resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55100K00JKR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF55100K00JKR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.