RES 102 OHM 1/2W 1% AXIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55102R00FHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 102R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55102R00FHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
