The CMF5510K000FER6 is a 10k ohm fixed resistor from Vishay, packaged in an axial configuration with a tin and lead contact plating. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 500mW of power and is available on tape and reel for easy mounting through a through-hole configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5510K000FER6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5510K000FER6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.