The CMF5510R000BHEA is a 250V 10R 0.1% axial through-hole fixed resistor from Vishay. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 500mW and operates between -55°C and 175°C. It is available in a package quantity of 5000 and is RoHS compliant.
Vishay CMF5510R000BHEA technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5510R000BHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.