The CMF5514R000DHEA is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a flame retardant coating and is lead free. The resistor has a resistance of 14R and a tolerance of 0.5%. It is packaged in a tape and reel format with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5514R000DHEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5514R000DHEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.