The CMF55150R00FER6 is a 250V axial resistor with a resistance of 150 ohms. It features a moisture resistant and flame retardant coating. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 units, packaged in tape and reel. The resistor is not RoHS compliant.
Vishay CMF55150R00FER6 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF55150R00FER6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.