
This axial resistor features a moisture-resistant and flame retardant coating, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, with a maximum power dissipation of 500mW. The resistor is packaged in bulk quantities of 100, with a diameter of 2.29mm and a length of 6.1mm.
Vishay CMF55150R00FKEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55150R00FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.