
The CMF55174R00FKR670 is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a moisture-resistant and flame-retardant coating, and is lead-free. The resistor has a maximum power dissipation of 500mW and a resistance of 174R with a tolerance of 1%. It is available in a package quantity of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Vishay CMF55174R00FKR670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF55174R00FKR670 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 174R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF55174R00FKR670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.