
The CMF5517R600DHBF is a through-hole resistor from Vishay with a 17.6 ohm resistance and 0.5% tolerance. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5517R600DHBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 17.6R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5517R600DHBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.