Through-hole metal film resistor, 1kΩ resistance with a tight 0.1% tolerance. Features a 500mW power rating and a 250V voltage rating. Constructed with a moisture-resistant, flame-retardant coating and tin-matte contact plating. Operates across a wide temperature range from -55°C to 175°C. Axial termination with a 0.64mm lead diameter and 2.29mm diameter body.
Vishay CMF551K0000BHEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551K0000BHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.