The CMF551K0000FHEB70 is a 1kR 1% axial lead free fixed resistor from Vishay. It features a flame retardant coating and is RoHS compliant. The resistor has a maximum power dissipation of 500mW and is available in a package quantity of 1000. It is packaged in tape and reel and has a length of 0.278inch and a width of 2.29mm.
Sign in to ask questions about the Vishay CMF551K0000FHEB70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF551K0000FHEB70 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551K0000FHEB70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.