
Metal film resistor with 1kΩ resistance and 1% tolerance, rated for 0.5W power dissipation and 250V DC. Features axial leads with tin, matte plating, a 2.29mm diameter, and 6.1mm length. Operates across a wide temperature range from -55°C to 175°C, offering moisture resistance and flame retardant coating. This RoHS compliant component is suitable for through-hole mounting and is supplied on tape and reel.
Sign in to ask questions about the Vishay CMF551K0000FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF551K0000FKEA technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551K0000FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
