Through-hole metal film resistor, 1MΩ resistance with 1% tolerance. Features a 250V DC rating, 500mW power dissipation, and operates from -55°C to 175°C. Axial package with tin, matte contact plating, 0.64mm lead diameter, and 2.29mm diameter/width. Moisture resistant and flame retardant coating, lead-free, and RoHS compliant.
Vishay CMF551M0000FKEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551M0000FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.