The CMF551M7400BHBF is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a resistance of 1.74MR. The resistor is packaged in bulk with 100 units per package and features a moisture-resistant and flame-retardant coating.
Vishay CMF551M7400BHBF technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.74MR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF551M7400BHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.