The CMF551M8000BHEB is a through-hole fixed resistor from Vishay with a maximum power dissipation of 500mW and a resistance of 1.8MR. It features a flame retardant coating and is lead free. The resistor is packaged in a tape and reel format with 1000 units per package. It operates within a temperature range suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF551M8000BHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF551M8000BHEB technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551M8000BHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.