The CMF5520K000DEEA is a through-hole fixed resistor from Vishay with a resistance of 20kR and a tolerance of 0.5%. It has a moisture-resistant and flame retardant coating, and is lead-free. The resistor is available in axial package with a diameter and width of 2.29mm and a length of 6.1mm. It can operate between -55°C and 175°C and can dissipate a maximum power of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5520K000DEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5520K000DEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.