
Through-hole metal film resistor, 20 ohms resistance with 0.1% tolerance. Features 500mW max power dissipation and a 250V voltage rating. Cylindrical construction with axial terminations, measuring 6.1mm in length and 2.29mm in diameter. Operates across a wide temperature range from -55°C to 175°C, with moisture resistant and flame retardant coating.
Vishay CMF5520R000BHBF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF5520R000BHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.