The CMF55221R00DHEB is a through-hole fixed resistor with a resistance of 221 ohms and a tolerance of 0.5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial package with a diameter of 2.29mm and a length of 6.1mm. It is lead-free and RoHS compliant, and features a moisture-resistant and flame-retardant coating. The resistor is rated for a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55221R00DHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55221R00DHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.