The CMF55221R00DHR6 is a 250V axial lead resistor from Vishay with a resistance of 221 ohms and a tolerance of 0.5%. It has a maximum power dissipation of 500mW and operates between -55°C and 175°C. The resistor is packaged in a through-hole configuration and is available in quantities of 1000 on tape and reel. It features a flame retardant coating and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55221R00DHR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF55221R00DHR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.