
The CMF5522R100DHEA is a through-hole fixed resistor from Vishay with a resistance of 22.1 ohms and a tolerance of 0.5%. It features a flame retardant coating and is lead free. The resistor is packaged in an axial package with a diameter of 2.29mm and a length of 0.278inch. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The CMF5522R100DHEA is RoHS compliant and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Compliant |