The CMF5522R100FKBF is a through-hole fixed resistor from Vishay with a resistance of 22.1 ohms and a tolerance of 1%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. The resistor is constructed with a cylindrical body and features a conformal coating for moisture resistance and a flame retardant coating. It is available in a bulk packaging quantity of 100 units.
Vishay CMF5522R100FKBF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22.1R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF5522R100FKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.