The CMF5522R100FKR6 is a through-hole fixed resistor with a resistance of 22.1 ohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is available in a 1000-piece tape and reel packaging. The resistor is moisture resistant and features a flame retardant coating. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5522R100FKR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5522R100FKR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.