
The CMF55249R00FHEB is a 2.29mm diameter metal film resistor with a voltage rating of 250V and a tolerance of 1%. It features a flame retardant coating and is resistant to moisture. The resistor is packaged in a cut tape format and is lead free. Operating temperature range is from -55°C to 175°C with a maximum power dissipation of 500mW.
Vishay CMF55249R00FHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 249R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55249R00FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.