The CMF5524R300DHEA is a through-hole fixed resistor from Vishay with a resistance of 24.3 ohms and a tolerance of 0.5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial case and is lead free. It is available in quantities of 5000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5524R300DHEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24.3R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5524R300DHEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.