The CMF552K5000BEEA is a through-hole fixed resistor from Vishay with a resistance of 2.5kR and a tolerance of 0.1%. It features a flame retardant coating and is lead free. The resistor is packaged in an axial package with a diameter and width of 2.29mm and is available in quantities of 5000. It is compliant with RoHS regulations and has a maximum power dissipation of 500mW. The operating temperature range is from -55°C to 175°C.
Vishay CMF552K5000BEEA technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF552K5000BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.