The CMF552M0000BHEB is a 2.29mm wide axial resistor with a resistance of 2MR and a tolerance of 0.1%. It features a flame retardant coating and is lead free. The resistor is packaged in quantities of 1000 on a tape and reel. It has a maximum power dissipation of 500mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF552M0000BHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF552M0000BHEB technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF552M0000BHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.