
Through-hole metal film resistor, 2MΩ resistance with 1% tolerance. Features 500mW power dissipation and a 250V DC rated voltage. Operates across a wide temperature range from -55°C to 175°C. Axial package with tin/lead contact plating, measuring 6.1mm in length and 2.29mm in diameter. Includes moisture resistance and flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF552M0000FKBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF552M0000FKBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.