The CMF552R7000FKEK is a 250V 2.7R 1% axial lead free fixed resistor from Vishay. It features a flame retardant coating and has a maximum operating temperature of 175°C. The resistor is available in bulk packaging with 100 units per package. It has a cylindrical construction with a diameter of 2.29mm and a length of 6.1mm. The lead diameter is 0.64mm and it is lead free. The resistor is suitable for use in a wide range of applications, including those requiring high reliability and stability.
Sign in to ask questions about the Vishay CMF552R7000FKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF552R7000FKEK technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.7R |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF552R7000FKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.