The CMF55330R00FKEA is a through-hole fixed resistor from Vishay with a resistance of 330 ohms and a tolerance of 1%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. The resistor is packaged in an axial case with a diameter and width of 2.29mm and a length of 6.1mm. It features a moisture-resistant and flame retardant coating and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55330R00FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55330R00FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.