
The CMF55330R00FKEB is a through-hole fixed resistor with a voltage rating of 250V and a resistance of 330 ohms. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. It is packaged in an axial configuration with a diameter of 2.29mm and a length of 6.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55330R00FKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55330R00FKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.