
The CMF55330R00JKRE is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 500mW and a resistance of 330 ohms with a tolerance of 5%. It is packaged in an axial case with a diameter and width of 2.29mm and a length of 0.278inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55330R00JKRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF55330R00JKRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.