
The CMF553K5380CHBF is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a moisture-resistant and flame-retardant coating, and is lead-free. The resistor has a maximum power dissipation of 500mW and a resistance of 3.538kΩ with a tolerance of 0.25%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF553K5380CHBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF553K5380CHBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3.538kR |
| Series | CMF |
| Tolerance | 0.25% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF553K5380CHBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.