
The CMF553M3000FKEA is a through-hole fixed resistor from Vishay with a 3.3MR resistance value and 1% tolerance. It features a flame retardant coating and is lead free. The resistor is packaged in an axial package with a length of 0.278inch and a width of 2.29mm. It is available in quantities of 5000 and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF553M3000FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.3MR |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF553M3000FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.