This 250V metal film resistor features a flame retardant coating and is rated for 500mW power dissipation. It has a resistance of 3.3MR with a tolerance of 1%. The resistor is packaged in a tape and reel format with 1000 units per package. It is suitable for use in a variety of applications within the operating temperature range of -55°C to 175°C.
Vishay CMF553M3000FKR6 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF553M3000FKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.