The CMF553M3000JNEA is a 2-terminal fixed resistor from Vishay with a resistance of 3.3MR and a tolerance of 5%. It features a moisture-resistant and flame retardant coating, and is lead-free. This resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. It is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF553M3000JNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.3MR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF553M3000JNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.