The CMF5542R700DHEK is a through-hole resistor with a 2.29mm diameter and 42.7 ohms resistance, featuring a moisture-resistant and flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, packaged in bulk quantities of 100. It can dissipate a maximum power of 500mW.
Vishay CMF5542R700DHEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 42.7R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5542R700DHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.