The CMF55470R00JHBF is a through-hole resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It features a cylindrical construction with a moisture-resistant and flame retardant coating. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a bulk package with 100 units per package.
Sign in to ask questions about the Vishay CMF55470R00JHBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF55470R00JHBF technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF55470R00JHBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.