
Axial metal film resistor with 475 Ohm resistance and 1% tolerance. Features 500mW power dissipation and a 250V DC rated voltage. Constructed with a cylindrical, conformal package measuring 6.1mm in length and 2.29mm in diameter, it includes tin-matte plated contacts. Operating temperature range is -55°C to 175°C, with moisture resistant and flame retardant coating.
Vishay CMF55475R00FHEB technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 475R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55475R00FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
