
Metal film through-hole resistor with 47k Ohm resistance and 1% tolerance. Features a 500mW power rating, 250V DC rated voltage, and operates across a -55°C to 175°C temperature range. Axial termination with tin, matte plating, and a 0.64mm lead diameter. Conformal coating provides moisture resistance and flame retardancy.
Vishay CMF5547K000FHEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF5547K000FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
