The CMF5547K500FHR6 is a 47.5k ohm, 1% tolerance, through-hole fixed resistor from Vishay. It features a flame retardant coating and is lead free. The resistor is packaged in a tape and reel format with 1000 units per package. It has a maximum power dissipation of 500mW and is available in an axial package with a length of 0.278 inch and a width of 2.29mm.
Vishay CMF5547K500FHR6 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5547K500FHR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.