The CMF554K1380FKBF is a fixed resistor with a resistance of 4.138kR and a tolerance of 1%. It features a flame retardant coating and is lead free. The resistor is packaged in bulk quantities of 100 and has a maximum power dissipation of 500mW. It is available in an axial package with a length of 0.278inch and a width of 2.29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF554K1380FKBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF554K1380FKBF technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.138kR |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF554K1380FKBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.