
Through-hole metal film fixed resistor with 4.75kR resistance and 1% tolerance. Features 500mW power dissipation, 250V voltage rating, and axial termination. Operates from -55°C to 175°C, with moisture resistance and flame retardant coating. Axial package measures 6.1mm in length and 2.29mm in diameter, with 0.64mm lead diameter and tin, matte contact plating. RoHS compliant.
Vishay CMF554K7500FHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.75kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF554K7500FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.